807-046-442-207

Heilind Number:EDA807-046-442-207
Manufacturer:EDAC
Manufacturer Number:807-046-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-442-207

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also highly durable, capable of withstanding extreme temperatures ranging from -40 to 105 °C. With two rows of 46 contact positions, each crafted from high-quality Copper Alloy, it ensures secure and seamless connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Rated for 5A, this connector is ideal for high-power applications. Trust in its superior performance and quality for all your PCB connectivity needs.