807-046-442-212

Heilind Number:EDA807-046-442-212
Manufacturer:EDAC
Manufacturer Number:807-046-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-442-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional functionality. With a current rating of 5 A, it ensures efficient power transmission. The housing is made from UL 94V-0 Diallyl Phthalate, providing superior heat resistance and durability. Boasting two rows of contacts, made from high-quality Copper Alloy, this connector offers precise and secure connections. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your PCB layout. With a total of 46 positions, it allows for versatile connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various conditions. Trust this Card Edge Connector for your critical applications in the industrial, automotive, or aerospace sectors. Explore our full range of PCB connectors for comprehensive connectivity solutions.