807-046-455-201

Heilind Number:EDA807-046-455-201
Manufacturer:EDAC
Manufacturer Number:807-046-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-455-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demanding needs of electronic applications in extreme environments. Featuring a vibrant green color, this connector offers exceptional durability and reliability, making it ideal for industrial settings. With a current rating of 5A, it ensures efficient power transmission while maintaining optimal conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame retardancy and protection against high temperatures. This two-row connector with 46 positions allows for versatile connectivity on PCBs. Constructed with copper alloy contacts, it ensures secure and stable connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and reliable board-to-board PCB connections in a variety of applications. Elevate your electronic designs with our High Temp Card Edge Connector.