807-046-455-202

Heilind Number:EDA807-046-455-202
Manufacturer:EDAC
Manufacturer Number:807-046-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-455-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector is built to handle up to 5A of current with ease. The housing material, UL 94V-0 Diallyl Phthalate, ensures superior durability and fire resistance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and precise connectivity for up to 46 positions. The straight mount orientation and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for demanding applications in industries such as automotive, aerospace, and industrial automation. Trust in its quality and performance to meet your connectivity needs with confidence.