807-046-455-212

Heilind Number:EDA807-046-455-212
Manufacturer:EDAC
Manufacturer Number:807-046-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-455-212

Detailed Description

Experience reliable and high-performance connectivity with our High Temp Card Edge Connector. Designed for demanding applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 5 A, it ensures efficient power transmission. Equipped with two rows of copper alloy contacts, each spaced at .156 inches, and accommodating 46 positions, it offers ample connectivity options. Its straight mount orientation allows for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and harsh environment use. Trust in its quality and precision for seamless board-to-board connections in your electronic systems. Elevate your connectivity solutions with this essential component.