807-046-456-201

Heilind Number:EDA807-046-456-201
Manufacturer:EDAC
Manufacturer Number:807-046-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-456-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliability in demanding industrial applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior safety and durability. With two rows of 46 positions, it offers ample connectivity options in a compact design. The copper alloy contact material guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in harsh environments. Its straight mount orientation makes installation a breeze. Trust in the quality and performance of our High Temp Card Edge Connector for seamless board-to-board connections in your PCB applications.