807-046-456-207

Heilind Number:EDA807-046-456-207
Manufacturer:EDAC
Manufacturer Number:807-046-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-456-207

Detailed Description

Introducing our high-temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections in demanding environments. Designed for optimal performance, this connector features two rows of 46 positions, housed in a sturdy UL 94V-0 Diallyl Phthalate casing, ensuring both safety and longevity. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is seamless and efficient. The connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for industrial applications. Trust in the superior quality of our green-colored Card Edge Connector, with a 5A amperage rating, for your next PCB assembly project.