807-046-458-201

Heilind Number:EDA807-046-458-201
Manufacturer:EDAC
Manufacturer Number:807-046-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-458-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board connectivity in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures superior safety and durability. With two rows of Copper Alloy contacts, offering a total of 46 positions at a pitch of .156 inches, it guarantees efficient signal transmission. The Right Angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in the quality and precision of our Card Edge Connector for your next project.