807-046-458-203

Heilind Number:EDA807-046-458-203
Manufacturer:EDAC
Manufacturer Number:807-046-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-458-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding industrial environments. Featuring a vibrant Green color for easy identification, this connector is capable of handling a maximum amperage of 5 A. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring exceptional fire resistance and safety compliance. With two rows of copper alloy contacts, the connector offers a total of 46 positions with a pitch of .156 inches and row spacing of .2 inches. Its right angle mount orientation allows for convenient PCB assembly. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector is an essential component in board-to-board PCB connections, guaranteeing secure and efficient data transmission in various electronic applications. Trust in its high-quality design and performance for your connectivity needs.