807-046-458-204

Heilind Number:EDA807-046-458-204
Manufacturer:EDAC
Manufacturer Number:807-046-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-458-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring maximum performance and safety. With a dual-row configuration and 46 positions, it offers ample connectivity options for your PCB designs. The copper alloy contacts provide superior conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Its right-angle mount orientation adds versatility and convenience to your assembly process. Trust in the quality and reliability of our High Temp Card Edge Connector for seamless and secure connections every time.