807-046-458-207

Heilind Number:EDA807-046-458-207
Manufacturer:EDAC
Manufacturer Number:807-046-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-458-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Engineered for high performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both quality and safety. With two rows of 46 positions each, it offers ample connectivity options for your application. The contact material is crafted from Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Designed for efficiency, this connector boasts a right-angle mount orientation, perfect for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Trust in our Card Edge Connector for superior performance and dependability in your PCB setups.