807-046-458-212

Heilind Number:EDA807-046-458-212
Manufacturer:EDAC
Manufacturer Number:807-046-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-458-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a vibrant green color and sleek right angle mount orientation, this connector not only stands out visually but also ensures efficient PCB connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees superior heat resistance and conductivity, making it ideal for high temperature applications. Featuring two rows of 46 positions each, with a .156-inch pitch and .2-inch row spacing, it offers ample connectivity options while maintaining precise alignment. Rated for an operating temperature range of -40 to 105 °C and with a 5A amperage capacity, this connector is a trusted solution for critical board-to-board connections in various industries. Explore our extensive range of connectors to find the perfect fit for your project.