807-046-459-201

Heilind Number:EDA807-046-459-201
Manufacturer:EDAC
Manufacturer Number:807-046-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-459-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. With a vibrant green color and a sleek design, this connector not only offers high performance but also adds a pop of color to your electronic setup. Engineered to handle high temperatures, it boasts a UL 94V-0 Diallyl Phthalate housing material that ensures safety and longevity. Featuring two rows of 46 positions each, and with a pitch of .156 inches, it provides ample connectivity options for your circuit board. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for applications where reliability is paramount. Upgrade your PCB setup with the 807-046-459-201 Card Edge Connector.