807-046-459-202

Heilind Number:EDA807-046-459-202
Manufacturer:EDAC
Manufacturer Number:807-046-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-459-202

Detailed Description

Introducing our high-temperature card edge connector, designed for optimal performance in demanding environments. This green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts providing a current rating of 5A, it offers reliable connectivity for your electronic applications. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 46 positions allow for versatile connections. Engineered for convenience, this connector offers right-angle mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial, automotive, and aerospace applications. Trust in the quality and performance of this essential component for seamless board-to-board connections in your projects.