807-046-459-207

Heilind Number:EDA807-046-459-207
Manufacturer:EDAC
Manufacturer Number:807-046-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-459-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance board-to-board connections in demanding environments. This connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both strength and visibility. With two rows of precision-machined copper alloy contacts, it offers excellent conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing accommodate 46 positions, making it suitable for a wide range of applications. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Trust in this connector for seamless and secure connectivity in your electronic designs.