807-046-459-208

Heilind Number:EDA807-046-459-208
Manufacturer:EDAC
Manufacturer Number:807-046-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-459-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the stringent demands of modern PCB applications. Engineered for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. With a 5 A amperage rating and copper alloy contacts, it guarantees optimal conductivity. The two-row design with 46 positions allows for versatile connectivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for right-angle mounting, it offers seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Explore the possibilities with our Card Edge Connector and experience unmatched performance.