807-046-459-212

Heilind Number:EDA807-046-459-212
Manufacturer:EDAC
Manufacturer Number:807-046-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-459-212

Detailed Description

Experience exceptional performance and reliability with our High Temp Card Edge Connector. Designed for demanding industrial applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a high amperage rating of 5 A, it ensures efficient power transfer. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, provide secure and stable connections for up to 46 positions. Its right-angle mount orientation offers flexibility in PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your critical electronic systems. Trust in its quality and performance for seamless board-to-board connectivity.