807-046-460-201

Heilind Number:EDA807-046-460-201
Manufacturer:EDAC
Manufacturer Number:807-046-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-460-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity even in high temperature conditions. Featuring two rows of precision-machined copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. With 46 positions available, this connector provides ample connectivity options. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this connector for robust and efficient board-to-board connections in your applications.