807-046-460-207

Heilind Number:EDA807-046-460-207
Manufacturer:EDAC
Manufacturer Number:807-046-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-460-207

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double row design and 46 positions, it offers ample connectivity for your applications. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Trust in its quality construction and straight mount orientation for secure and stable connections every time. Upgrade to our Card Edge Connector for seamless and efficient PCB connectivity.