807-046-460-208

Heilind Number:EDA807-046-460-208
Manufacturer:EDAC
Manufacturer Number:807-046-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-460-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-460-208

Detailed Description

Upgrade your electronic connections with our high temp card edge connector, SKU 807-046-460-208. Designed for reliable performance in demanding environments, this green connector features a two-row design with 46 positions, perfect for secure board-to-board connections. With a housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures durability and conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Trust in its quality and efficiency to keep your systems running smoothly.