807-046-520-207

Heilind Number:EDA807-046-520-207
Manufacturer:EDAC
Manufacturer Number:807-046-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-520-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-520-207

Detailed Description

Upgrade your electronics with our cutting-edge High Temp Card Edge Connector. This essential component, with a vibrant green hue, is designed to withstand extreme temperatures, making it ideal for industrial and high-performance applications. Boasting a robust housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability in even the harshest environments. With two rows of copper alloy contacts, featuring a pitch of .156 inches and a row spacing of .2 inches, this connector ensures seamless and efficient communication between your PCBs. Its 46 positions offer ample connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring uncompromising performance. Elevate your connectivity game with this essential component.