807-046-520-212

Heilind Number:EDA807-046-520-212
Manufacturer:EDAC
Manufacturer Number:807-046-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-520-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-520-212

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a 5A amperage rating and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and 46 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures secure and efficient transmission. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring steadfast performance under extreme conditions. Upgrade your setup with this essential component, part of our extensive range of PCB connectors.