807-046-522-212

Heilind Number:EDA807-046-522-212
Manufacturer:EDAC
Manufacturer Number:807-046-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-522-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-522-212

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for optimal performance in demanding environments. With a vibrant green hue, it stands out while offering a reliable 5A amperage. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. Featuring two rows and 46 positions, it provides ample connectivity options with copper alloy contacts for efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Upgrade your setup with this essential component, a must-have in any connector toolkit.