807-046-540-207

Heilind Number:EDA807-046-540-207
Manufacturer:EDAC
Manufacturer Number:807-046-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for durability and efficiency, this connector features a dual row configuration with 46 copper alloy contacts, ensuring reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees high-temperature resistance, making it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Ideal for Board To Board connections, it provides secure and stable linkage for your PCB assemblies. Upgrade your connectivity solutions with this essential component.