807-046-542-201

Heilind Number:EDA807-046-542-201
Manufacturer:EDAC
Manufacturer Number:807-046-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-542-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-542-201

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also delivers exceptional performance. With an amperage rating of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Boasting two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient connectivity for up to 46 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Perfect for demanding PCB applications, this Card Edge Connector is a vital component for seamless board-to-board connections.