807-046-555-207

Heilind Number:EDA807-046-555-207
Manufacturer:EDAC
Manufacturer Number:807-046-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-555-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-555-207

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green finish. With two rows of 46 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its .156 inch pitch and .2 inch row spacing, coupled with a straight mount orientation, make it easy to integrate into your PCB layout. Upgrade your board-to-board connections with this high-quality connector, a must-have in any electronics project.