807-046-555-212

Heilind Number:EDA807-046-555-212
Manufacturer:EDAC
Manufacturer Number:807-046-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-555-212

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance in demanding environments, offering a reliable 5A amperage. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures both safety and conductivity. With 46 positions spread across 2 rows, it provides ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various projects. Explore our range of products to discover more essential connectors for your PCB setups.