807-046-556-201

Heilind Number:EDA807-046-556-201
Manufacturer:EDAC
Manufacturer Number:807-046-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-556-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power transmission at up to 5A. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your board. The 46 positions provide ample room for multiple connections, while straight mount orientation and a row spacing of .2 inches simplify installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance under varying conditions. Upgrade your setup with this essential component in our extensive range of PCB connectors.