807-046-556-203

Heilind Number:EDA807-046-556-203
Manufacturer:EDAC
Manufacturer Number:807-046-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-556-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue, designed for optimal performance in demanding environments. This essential component features a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, ensuring reliable power transmission with an amperage rating of 5 A. With two rows and 46 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where durability and performance are paramount. Trust in our cutting-edge technology to elevate your PCB designs to the next level.