807-046-556-207

Heilind Number:EDA807-046-556-207
Manufacturer:EDAC
Manufacturer Number:807-046-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector boasts a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With two rows of copper alloy contacts offering a total of 46 positions, it enables efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide optimal space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications in the industry. Its straight mount orientation simplifies installation, making it a reliable choice for your connectivity needs. Elevate your electronic designs with this essential component.