807-046-558-201

Heilind Number:EDA807-046-558-201
Manufacturer:EDAC
Manufacturer Number:807-046-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-558-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. Its Copper Alloy contact material, operating at an amperage of 5 A, guarantees reliable power transmission. With a double-row configuration and 46 positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the Right Angle mount orientation allows for flexible installation on your board. Engineered to excel in extreme conditions, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it the ideal choice for high-performance electronic systems. Upgrade your connectivity solutions with this essential component, part of our extensive range of PCB connectors.