807-046-559-207

Heilind Number:EDA807-046-559-207
Manufacturer:EDAC
Manufacturer Number:807-046-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-559-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-559-207

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this green connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With two rows of 46 positions, it offers ample connectivity for your applications. The right-angle mount orientation and .156-inch pitch make installation easy, while a wide operating temperature range (-40 to 105 °C) ensures performance in various conditions. Trust in this connector for secure and efficient board-to-board connections.