807-046-560-212

Heilind Number:EDA807-046-560-212
Manufacturer:EDAC
Manufacturer Number:807-046-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-560-212

Detailed Description

Upgrade your high-temperature connectivity with our top-of-the-line Card Edge Connector. This essential PCB component, featuring a vibrant green hue, ensures seamless power flow with a robust 5A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durable performance in demanding environments. With two rows of 46 positions each, this connector offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while a straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for all your board-to-board PCB connectivity needs. Trust in its quality and efficiency to keep your systems running smoothly.