807-048-400-201

Heilind Number:EDA807-048-400-201
Manufacturer:EDAC
Manufacturer Number:807-048-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-400-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. With a vibrant Green color and robust construction using UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable connectivity even in high-temperature settings. Featuring two rows of contacts made from Copper Alloy, it offers a current rating of 5 A, making it ideal for power-intensive applications. The .156-inch pitch and .2-inch row spacing, along with 48 positions, provide ample connectivity options. Its straight mount orientation facilitates easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for reliable board-to-board connections in various industries. Trust in its quality and durability for your next project.