807-048-400-202

Heilind Number:EDA807-048-400-202
Manufacturer:EDAC
Manufacturer Number:807-048-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-400-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-400-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and high-performance board-to-board connections in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, this connector is designed to withstand extreme temperatures ranging from -40 to 105°C. With a current rating of 5A, copper alloy contacts, and a pitch of .156 inches, it ensures efficient power transmission and signal integrity. The two-row design with 48 positions offers ample connectivity options, while the .2-inch row spacing allows for easy installation. Perfect for industrial applications, this straight-mount connector guarantees secure and stable connections, meeting the highest standards of quality and performance. Upgrade your PCB assembly with our High Temp Card Edge Connector for seamless and reliable connectivity.