807-048-400-203

Heilind Number:EDA807-048-400-203
Manufacturer:EDAC
Manufacturer Number:807-048-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-400-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-400-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board connections in high-temperature environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector is not only visually appealing but also meets stringent safety standards. With a current rating of 5 A, it offers dependable power transmission. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide seamless connectivity for up to 48 positions. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as automotive, aerospace, and industrial manufacturing. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.