807-048-400-208

Heilind Number:EDA807-048-400-208
Manufacturer:EDAC
Manufacturer Number:807-048-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-400-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-400-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Featuring a vibrant Green color, this connector is not only visually striking but also stands out for its exceptional functionality. With a maximum amperage of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior fire resistance and durability. This connector boasts two rows with 48 positions, allowing for versatile connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Its straight mount orientation makes installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in the quality and performance of our High Temp Card Edge Connector for your PCB connectivity needs.