807-048-420-212

Heilind Number:EDA807-048-420-212
Manufacturer:EDAC
Manufacturer Number:807-048-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-420-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. Featuring a vibrant green color for easy identification, this connector is essential for your PCB assembly needs. With a robust housing made of UL 94V-0 Diallyl Phthalate, it offers excellent thermal and electrical insulation properties. The two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches ensure secure and efficient mating. With 48 positions, it provides ample connectivity options. Its straight mount orientation simplifies installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in extreme conditions. Trust in this essential component for seamless board-to-board connections in your electronic applications.