807-048-422-201

Heilind Number:EDA807-048-422-201
Manufacturer:EDAC
Manufacturer Number:807-048-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-422-201

Detailed Description

Experience unparalleled performance and reliability with our High Temp Card Edge Connector ( 807-048-422-201). Designed for demanding applications, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability even in high-temperature environments. With two rows of copper alloy contacts offering a total of 48 positions, it provides secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing make for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Trust in its superior quality and performance for seamless board-to-board connections. Explore our full range of PCB connectors for all your connectivity needs.