807-048-422-207

Heilind Number:EDA807-048-422-207
Manufacturer:EDAC
Manufacturer Number:807-048-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-422-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-422-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate to ensure optimal performance and safety. With two rows of copper alloy contacts, offering a total of 48 positions and a pitch of .156 inches, it provides secure and seamless connectivity. The straight mount orientation and row spacing of .2 inches make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial applications. Trust in our product for superior quality and performance in your PCB projects.