807-048-422-212

Heilind Number:EDA807-048-422-212
Manufacturer:EDAC
Manufacturer Number:807-048-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-422-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust performance even in high-temperature conditions, with an operating temperature range of -40 to 105 °C. Featuring two rows of durable Copper Alloy contacts, each with 48 positions spaced at .156 inches, it offers secure and precise connectivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Rated for 5A, this connector is ideal for power and data transmission applications. Trust in our quality and performance, where innovation meets reliability.