807-048-424-201

Heilind Number:EDA807-048-424-201
Manufacturer:EDAC
Manufacturer Number:807-048-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-424-201

Detailed Description

Upgrade your high-temperature electronic connections with our 807-048-424-201 High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for efficient power transmission. With two rows of 48 positions each, it provides ample connectivity for your PCB assemblies. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where robustness is paramount. Trust in our connector to deliver exceptional performance and longevity in your electronic systems.