807-048-424-204

Heilind Number:EDA807-048-424-204
Manufacturer:EDAC
Manufacturer Number:807-048-424-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-424-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-424-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and safety compliance. With two rows of 48 copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers precise and secure connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial and electronic applications. Its straight mount orientation makes installation a breeze, while its 5A amperage rating guarantees efficient power transmission. Trust in the quality and performance of our Card Edge Connector for seamless integration into your PCB designs.