807-048-424-208

Heilind Number:EDA807-048-424-208
Manufacturer:EDAC
Manufacturer Number:807-048-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-424-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-424-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for demanding electronic applications. Designed for durability and reliability, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with industry safety standards. With two rows of precision-engineered Copper Alloy contacts, it offers a secure and efficient connection for up to 48 positions. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for mission-critical systems. Trust in its straight mount orientation for easy installation and maintenance. Elevate your projects with this essential component, found in our extensive PCB Connectors collection under the Card Edge Connectors category.