807-048-424-212

Heilind Number:EDA807-048-424-212
Manufacturer:EDAC
Manufacturer Number:807-048-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-424-212

Detailed Description

Introducing our Green High Temp Card Edge Connector, the ideal solution for high-performance electronics requiring secure board-to-board connectivity. With a durable housing constructed of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring two rows of 48 positions with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options for your PCB applications. Designed for straight mount orientation, it offers easy installation on your circuit boards. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is perfect for industrial and automotive applications where reliability is paramount. Trust in our High Temp Card Edge Connector for seamless and efficient connectivity in your electronic designs.