807-048-440-201

Heilind Number:EDA807-048-440-201
Manufacturer:EDAC
Manufacturer Number:807-048-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-440-201

Detailed Description

Introducing our 807-048-440-201 High Temp Card Edge Connector, a reliable and efficient solution for your PCB connection needs. This green connector is designed for high temperature environments, with a durable housing made of UL 94V-0 Diallyl Phthalate ensuring optimal performance under extreme conditions. Featuring two rows of 48 positions each, it provides ample connectivity for your applications. The copper alloy contact material offers superior conductivity and longevity. With a pitch of .156 in and row spacing of .2 in, precise and secure connections are guaranteed. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings. Trust in our product to deliver seamless board-to-board connections with uncompromising quality and durability.