807-048-440-203

Heilind Number:EDA807-048-440-203
Manufacturer:EDAC
Manufacturer Number:807-048-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-440-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-440-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high performance and safety compliance. Featuring two rows of 48 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your electronic devices. Rated for an operating temperature range of -40 to 105°C and capable of handling up to 5A of current, this connector is ideal for applications where durability and thermal stability are essential. Its straight mount orientation simplifies installation, making it a versatile solution for various PCB connectivity needs. Trust in the quality and performance of our Card Edge Connector to meet your highest standards.