807-048-442-201

Heilind Number:EDA807-048-442-201
Manufacturer:EDAC
Manufacturer Number:807-048-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-442-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color, this connector is not only visually striking but also meets the stringent UL 94V-0 Diallyl Phthalate housing material standard for enhanced safety. With two rows of durable copper alloy contacts and a pitch of .156 inches, it offers secure and efficient signal transmission. Its 48 positions and 5A amperage rating make it ideal for demanding applications. The straight mount orientation and .2-inch row spacing ensure easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Explore its full capabilities in our extensive range of PCB connectors.