807-048-442-207

Heilind Number:EDA807-048-442-207
Manufacturer:EDAC
Manufacturer Number:807-048-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-442-207

Detailed Description

Introducing our 807-048-442-207 High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant Green color and sleek design, this connector stands out while delivering exceptional performance. The housing material, UL 94V-0 Diallyl Phthalate, ensures high temperature resistance and durability, making it ideal for industrial applications. Featuring two rows of 48 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it allows for secure and precise connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in extreme conditions. Trust in this connector for seamless and high-speed data transmission in your electronic systems.