807-048-442-212

Heilind Number:EDA807-048-442-212
Manufacturer:EDAC
Manufacturer Number:807-048-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-442-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. Featuring a vibrant green color for easy identification, this connector is built to withstand even the most extreme operating conditions with an impressive amperage rating of 5A. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and performance, while the Copper Alloy contact material guarantees efficient conductivity. With two rows and 48 positions, this connector offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing provide precise alignment for seamless installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with our High Temp Card Edge Connector for unrivaled performance and reliability.